ECC05MMDN

Heilind Number:SULECC05MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMDN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMDN

Detailed Description

The ECC05MMDN is a high-performance Board To Board PCB Connector designed for male gender connections in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission. Its two rows of 10 positions each offer ample connectivity options, while the Thru Hole termination method allows for secure attachment to circuit boards. Gold-plated contacts guarantee optimal conductivity, even at a voltage of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient for PCB layouts. With a pitch of 2.54mm and tail length of 6.35mm, it enables precise and stable connections. The termination plating of Matte Tin enhances durability. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC05MMDN meets the highest standards of performance and quality.