ECC05MMJN

Heilind Number:SULECC05MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMJN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMJN

Detailed Description

ECC05MMJN features a robust design tailored for high-performance applications. With PBT and Phosphor Bronze construction, this male connector guarantees durability and reliability. Boasting a 3A amperage rating and a 700VAC voltage capacity, it ensures seamless power transmission even in demanding environments. The right-angle orientation and 2.54mm pitch offer convenient PCB connectivity, while the 10-position, 2-row configuration enhances versatility. Featuring gold-plated contacts and matte tin termination, it ensures optimal conductivity and soldering integrity. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of operating conditions. Whether for board-to-board or card edge connections, this connector, part of the ECC05MMJN series, is a dependable choice for your high-reliability applications.