ECC05MMMD

Heilind Number:SULECC05MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMMD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMMD

Detailed Description

The ECC05MMMD connector, featuring PBT and Phosphor Bronze construction, is designed for high-performance connectivity in electronic devices. With a 3A amperage rating and a voltage capacity of 700V AC, this male connector offers reliable power transmission. Its two rows of contacts, gold-plated for optimal conductivity, ensure secure connections. The clearance hole mount type and wire wrap termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 10 positions and a pitch of 2.54mm, it provides versatile board-to-board or card-edge connectivity. The Matte Tin termination plating enhances durability. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, the ECC05MMMD is ideal for space-restricted applications. Whether in consumer electronics or industrial machinery, this connector guarantees efficient and durable performance.