ECC05MMND

Heilind Number:SULECC05MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05MMND

Detailed Description

The ECC05MMND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a male gender, 2 rows, and a clearance hole mount type, it offers easy installation and secure attachment. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for power and data applications. Its straddle orientation and 10 positions provide versatility in connectivity. With a wide operating temperature range of -65 to 125°C, it is perfect for industrial and aerospace use. The matte tin termination plating enhances durability and corrosion resistance. Measuring 13.72mm in height and 9.4mm in width, the ECC05MMND connector offers a compact yet high-performance solution for your PCB connectivity needs.