ECC05MMNN

Heilind Number:SULECC05MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMNN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMNN

Detailed Description

Introducing the ECC05MMNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring two rows and ten positions, this male connector ensures secure and reliable contact. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for power transmission. The termination method using card extenders and phosphor bronze contacts plated with gold guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating offers enhanced durability. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the ECC05MMNN for efficient and durable board-level connections in your electronic designs.