ECC05MMRD

Heilind Number:SULECC05MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMRD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMRD

Detailed Description

Introducing the ECC05MMRD, a high-performance board-to-board PCB connector designed for reliability and durability. Featuring a male gender with two rows for efficient connectivity, this connector is perfect for various electronic applications. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. With a pitch of 2.54mm, it offers precise alignment on the PCB. Its straddle orientation and 10 positions make it versatile for different design requirements. The connector's tail length of 4.45mm and termination plating of matte tin further enhance its performance. With an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. This ECC05MMRD connector, part of the hi-rel category, guarantees quality and performance in every use case.