ECC05MMRN

Heilind Number:SULECC05MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMRN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMRN

Detailed Description

The PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU ECC05MMRN, offers high-performance connectivity with a 2-row design and 10 positions for efficient data transmission. Featuring a termination method of Card Extender and contact material in Phosphor Bronze with Gold plating, it ensures reliable signal integrity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for various industrial applications. Its straddle orientation and termination plating in Matte Tin guarantee secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it is space-efficient on PCBs. The ECC05MMRN connector is RoHS compliant, meeting environmental standards.