ECC05MMSD

Heilind Number:SULECC05MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05MMSD

Detailed Description

This PBT & Phosphor Bronze male board-to-board PCB connector, SKU ECC05MMSD, features a durable design suitable for high-reliability applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The connector, with two rows and ten positions spaced at a 2.54mm pitch, offers reliable connectivity on PCBs. Its straight orientation and clearance hole mount type facilitate easy installation. Made of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of thru-hole with matte tin plating ensures secure and lasting connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions, 13.72mm in height and 9.4mm in width, make it suitable for space-constrained applications. Perfect for various electronic devices, this connector is a dependable choice for demanding projects.