ECC05MMSN

Heilind Number:SULECC05MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMSN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMSN

Detailed Description

The ECC05MMSN is a high-quality PCB connector designed for reliable board-to-board connections. Featuring a gendered male design with two rows and 10 positions, this connector ensures secure and efficient connectivity in electronic devices. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent performance standards. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and termination method through-hole make installation easy and hassle-free. The matte tin termination plating further enhances its durability. Overall, the ECC05MMSN is a reliable component for high-reliability electronic systems.