ECC05MMVD-S189

Heilind Number:SULECC05MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMVD-S189

Detailed Description

Meet the ECC05MMVDS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this male connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 10 positions each, it offers ample connectivity options while its clearance hole mount type and right-angle orientation make it versatile for various PCB layouts. The termination method through-hole with matte tin plating guarantees secure soldering connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments where reliability is paramount. With a compact size of 9.4mm in width and 13.72mm in height, it is perfect for space-constrained applications. Trust the ECC05MMVDS189 for your critical connectivity needs.