ECC05MMVD

Heilind Number:SULECC05MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMVD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMVD

Detailed Description

The ECC05MMVD connector is designed for high reliability board-to-board and card edge connections, featuring a male gender with two rows of 10 positions each. Made from durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The clearance hole mount type and through-hole termination method offer easy and secure installation. With a pitch of 2.54mm/.1in and a voltage rating of 700VAC, it is suitable for various applications. The contacts are plated with gold for excellent conductivity, while the termination is plated with matte tin for durability. At a compact size of 13.72mm/.54in in height and 9.4mm/.37in in width, this connector is space-efficient without compromising functionality. Ideal for demanding electronic systems, the ECC05MMVD ensures efficient and reliable connectivity.