ECC05MMWN

Heilind Number:SULECC05MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05MMWN

Detailed Description

Introducing the PBT & Phosphor Bronze Male Connector, SKU ECC05MMWN. This high-performance connector boasts a rugged construction, featuring gold-plated Phosphor Bronze contacts for optimal conductivity. With a 2-row design and 10 positions, it offers versatile connectivity options on PCBs. The straight orientation and no mounting requirement make installation a breeze. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its matte tin termination plating ensures durability in harsh environments, with an operating temperature range of -65 to 125°C. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet reliable solution for board-to-board and card edge connections. Meeting high-quality standards, this connector is perfect for demanding industrial and commercial settings.