ECC06DCAD

Heilind Number:SULECC06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCAD

Detailed Description

Introducing the ECC06DCAD, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 12 positions, allowing for versatile connectivity. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The right-angle orientation and compact design with a height of 15.49mm and a width of 9.4mm make it space-efficient. Trust the ECC06DCAD for efficient and dependable board-to-board connections in your projects.