ECC06DCAH

Heilind Number:SULECC06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCAH

Detailed Description

Introducing the ECC06DCAH, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. With a durable construction of PBT and Phosphor Bronze, this female connector ensures secure connectivity. Featuring a dual-row design with 12 positions, it offers ample versatility for various applications. The clearance hole mount type and Thru Hole termination method make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the hairpin contact type and right-angle orientation optimize space utilization. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh industrial settings. With a pitch of 2.54 mm and a tail length of .1 in, it offers precise and stable connections. Matte Tin termination plating enhances durability. Compact in size, with a height of .61 in and a width of .37 in, the ECC06DCAH is perfect for space-constrained applications. Trust in its quality for seamless board-to-board connections.