ECC06DCAN-S189

Heilind Number:SULECC06DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCAN-S189

Detailed Description

Introducing the ECC06DCANS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and two rows of 12 female contacts, this connector ensures secure and efficient connectivity. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees reliable performance even in demanding environments. The hairpin contact type and right-angle orientation offer versatility in assembly. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in various applications. Its matte tin termination plating and no mounting requirement make installation hassle-free. Trust the ECC06DCANS189 for seamless board-level connections in your electronic designs.