ECC06DCAN

Heilind Number:SULECC06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCAN

Detailed Description

Introducing the ECC06DCAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features two rows with 12 positions, offering ample connectivity options for your applications. With a pitch of 2.54mm (.1 in) and right-angle orientation, it ensures efficient PCB-to-PCB connections in tight spaces. The termination method of Thru Hole with a tail length of 2.54mm (.1 in) guarantees secure attachment. Crafted from PBT and Phosphor Bronze with gold contact plating, it ensures reliable signal transmission even in demanding environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC06DCAN for seamless and durable connectivity in your electronic designs.