ECC06DCAS-S189

Heilind Number:SULECC06DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCAS-S189

Detailed Description

The ECC06DCASS189 is a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its 12-position, dual-row design, with a pitch of 2.54 mm, allows for efficient signal transmission. The female connector with Side Hole mounting and Thru Hole termination method offers easy installation on PCBs. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The Gold-plated Phosphor Bronze contacts, in Hairpin style, guarantee excellent conductivity. With a compact size of 9.4 mm width and 15.49 mm height, it saves space on the board. The Matte Tin termination plating ensures long-term durability. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC06DCASS189 connector delivers superior performance.