| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DCAS |
ECC06DCAS
| Heilind Number: | SULECC06DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DCAS |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DCAS connector features a durable construction with PBT and phosphor bronze materials, making it ideal for high-performance applications. With a 3A amperage and 700VAC rating, it ensures reliable power transmission. This female connector has two rows, side-hole mount type, and through-hole termination method for easy installation on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring a pitch of 2.54mm, it accommodates 12 hairpin contacts in a right-angle orientation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance in harsh environments. The ECC06DCAS connector is perfect for board-to-board and card edge connections, meeting the demands of various industries.

