ECC06DCAT-S189

Heilind Number:SULECC06DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCAT-S189

Detailed Description

Introducing the ECC06DCATS189 Board To Board/ Card Edge Connector, designed for high-reliability applications. This female connector features two rows with a total of 12 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on PCBs. The termination method is through-hole, guaranteeing robust attachment. Contact materials of Phosphor Bronze and gold plating offer excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its right-angle orientation and threaded mount type provide versatility in installation. With a maximum voltage rating of 700VAC and amperage of 3A, it meets stringent performance requirements. Tailored for demanding electronic systems, the ECC06DCATS189 is a reliable solution for seamless board-to-board and card edge connections.