ECC06DCAT

Heilind Number:SULECC06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCAT

Detailed Description

Introducing the ECC06DCAT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 12 positions, this connector offers versatile connectivity in a compact form factor. With a pitch of 2.54mm (.1 in), it ensures precise alignment on the PCB. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it provides excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its right-angle orientation and threaded mount type offer flexibility in installation. With a tail length of 2.54mm (.1 in) and a low profile connector height of .61 in (15.49mm), it saves space on the board. The termination plating is matte tin, ensuring long-term reliability. Ideal for use in aerospace, defense, and other high-reliability environments, the ECC06DCAT connector is a trusted solution for your PCB connectivity needs.