ECC06DCBD

Heilind Number:SULECC06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCBD

Detailed Description

Introducing the ECC06DCBD Board To Board PCB Connector, a high-performance component designed for precision electronic connections. This female connector features two rows of 12 contacts, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. The Hairpin contact type ensures secure mating, while the 2.54mm pitch and right-angle orientation offer versatility in PCB layout. With a 700VAC voltage rating and 3A amperage capacity, this connector is suitable for a wide range of applications. Its clearance hole mount and thru-hole termination method make installation a breeze, and with an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the ECC06DCBD is compact yet robust. Trust in this connector for seamless board-to-board connections in your next project.