ECC06DCBH

Heilind Number:SULECC06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCBH

Detailed Description

Introducing our SKU ECC06DCBH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure board-to-board connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. With twelve positions and a tail length of 4.57mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination plating, matte tin, ensures long-term performance. This connector belongs to the hi-rel category, meeting stringent reliability standards. Upgrade your PCB connections with the ECC06DCBH.