ECC06DCBI-S189

Heilind Number:SULECC06DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCBI-S189

Detailed Description

Introducing the ECC06DCBIS189, a high-performance Board To Board PCB Connector designed for rugged applications. This female connector features two rows with 12 positions, offering reliable connectivity in demanding environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation optimize space utilization on PCBs. With a wide operating temperature range of -65 to 125 °C, it withstands harsh conditions. The matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, the ECC06DCBIS189 combines compact design with high performance, making it ideal for aerospace, military, and industrial applications.