ECC06DCBI

Heilind Number:SULECC06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCBI

Detailed Description

The ECC06DCBI is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage of 700 VAC, it is suitable for demanding applications. The hairpin contact type and right-angle orientation allow for easy and secure connections in tight spaces. With two rows and 12 positions, it offers ample connectivity options. The termination method is through-hole, and the tail length is 4.57mm, facilitating easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it versatile for various PCB assembly requirements. The matte tin termination plating ensures compatibility with RoHS standards. Perfect for applications in aerospace, telecommunications, and industrial settings, the ECC06DCBI guarantees high reliability and performance.