ECC06DCBN

Heilind Number:SULECC06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCBN

Detailed Description

Introducing the ECC06DCBN Board To Board PCB Connector, a reliable solution for your electronic connectivity needs. This female connector features two rows with 12 positions each, offering ample connectivity options. With a pitch of 2.54mm, it ensures precise mating with corresponding male connectors. The contact material is high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various applications. The hairpin contact type and right-angle orientation make it versatile for PCB layouts. Through-hole termination method and matte tin plating ensure secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Compact in size, yet robust, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the ECC06DCBN for high-performance board-to-board connections in your projects.