ECC06DCBS-S189

Heilind Number:SULECC06DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCBS-S189

Detailed Description

Introducing the ECC06DCBS-S189, a durable and high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Constructed with a combination of PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission. Featuring a 2.54mm pitch with 12 positions and a 3A amperage rating, it is suitable for various applications. The female connector, with two rows and a side-hole mount type, offers easy installation. Its gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its right-angle orientation and hairpin contact type further facilitate efficient PCB connections. Measuring 15.49mm in height and 9.4mm in width, this compact connector is space-saving. Whether for industrial machinery, telecommunications equipment, or other electronics, the ECC06DCBS-S189 ensures seamless and robust interconnectivity. Trust in its performance for your connectivity needs.