ECC06DCBT-S189

Heilind Number:SULECC06DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCBT-S189

Detailed Description

Our ECC06DCBTS189 connector is a versatile solution for high-reliability board-to-board and card edge connections. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers reliable performance in demanding environments. It is designed for threaded mounting and features a right-angle orientation, making it ideal for space-constrained applications. Gold-plated contacts ensure excellent conductivity, while a 700 VAC voltage rating and 3A amperage make it suitable for a wide range of power and signal transmission tasks. With 12 positions across two rows and a 2.54mm pitch, it provides ample connectivity options. The connector complies with stringent operating temperature standards, with a range of -65 to 125°C, and features matte tin termination plating for enhanced durability. Measuring at a compact .61 inches in height and 9.4mm in width, it is both efficient and easy to install. Perfect for use in industrial, aerospace, and telecommunications applications, our ECC06DCBTS189 connector guarantees reliable performance in even the harshest operating conditions.