| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DCBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DCBT |
ECC06DCBT
| Heilind Number: | SULECC06DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DCBT, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows of 12 gold-plated hairpin contacts, made of phosphor bronze for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission in demanding applications. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's suitable for space-constrained designs. Trust the ECC06DCBT for seamless connectivity in your electronic systems.

