ECC06DCCD-S189

Heilind Number:SULECC06DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCCD-S189

Detailed Description

Introducing the ECC06DCCDS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 700VAC. The gold-plated contacts and hairpin design guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. With 12 positions across 2 rows, this connector enables efficient PCB connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace environments. The ECC06DCCDS189, with its compact dimensions of 9.4mm width and 15.49mm height, is a versatile solution for your connectivity needs. Trust in its matte tin termination plating for long-term durability. Explore the world of reliable connectivity with this essential component.