ECC06DCCD

Heilind Number:SULECC06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCCD

Detailed Description

The ECC06DCCD is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows of 12 Hairpin contacts, offers secure and efficient mating. Its Right Angle orientation and Clearance Hole mount type allow for versatile PCB assembly. Gold-plated Phosphor Bronze contacts and Matte Tin termination ensure optimal signal integrity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECC06DCCD is a space-saving solution for high-density PCB layouts. Trust in its performance and quality for your critical electronic connections.