ECC06DCCH-S189

Heilind Number:SULECC06DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCCH-S189

Detailed Description

The ECC06DCCHS189 Board To Board PCB Connector, featuring a durable design with PBT and Phosphor Bronze construction, is a reliable solution for high-performance electronic applications. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Its female gender, 2 rows, and right-angle orientation offer versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With 12 positions and a 2.54mm pitch, it allows for precise and secure mating. The connector, designed for clearance hole mount type and thru-hole termination method, offers easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. The matte tin termination plating enhances durability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This ECC06DCCHS189 connector is a high-quality component for demanding PCB interconnections.