ECC06DCCH

Heilind Number:SULECC06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCCH

Detailed Description

Introducing the ECC06DCCH, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity even in demanding applications. With a pitch of 2.54mm (.1 in), it offers precise alignment for seamless integration. The contact plating in Gold guarantees optimal signal transfer, while the Hairpin contact type and Right Angle orientation facilitate easy mating. Boasting 12 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC06DCCH is a dependable solution for your connectivity needs.