ECC06DCCS-S189

Heilind Number:SULECC06DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCCS-S189

Detailed Description

Introducing the ECC06DCCSS189, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it's ideal for demanding applications. The two-row, 12-position layout with hairpin contacts offers efficient signal transmission, while the right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector guarantees stable performance even in harsh environments. Trust the ECC06DCCSS189 for seamless connectivity in your electronic designs.