ECC06DCCT

Heilind Number:SULECC06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCCT

Detailed Description

Introducing the ECC06DCCT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows of 12 hairpin contacts made of durable phosphor bronze with gold plating, ensures reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and safety. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ECC06DCCT is a trusted solution for high-reliability connectivity needs.