ECC06DCKD

Heilind Number:SULECC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKD

Detailed Description

Introducing the ECC06DCKD Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with 12 positions, allowing for efficient and secure connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliability in various applications. The gold-plated contacts guarantee optimal conductivity, while the Matte Tin termination plating offers corrosion resistance. With a current rating of 3A and a voltage withstand of 700 VAC, this connector is suitable for demanding environments. Its straight orientation and clearance hole mount type simplify installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh conditions. Trust the ECC06DCKD for seamless and durable board-to-board connections.