ECC06DCKH-S288

Heilind Number:SULECC06DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKH-S288

Detailed Description

ECC06DCKH-S288 boasts a cutting-edge design, featuring PBT and Phosphor Bronze construction for unparalleled durability. With an amperage of 3A and female gender, this connector is ideal for high-performance applications. Its two rows, clearance hole mount type, and card extender termination method ensure seamless integration. Crafted with Phosphor Bronze contacts plated in gold, it guarantees reliable conductivity. Operating at up to 700VAC, it meets stringent voltage requirements. The loop bellow contact type and straddle orientation, along with 12 positions, offer versatile connectivity options. Its .175-inch tail length and -65 to 125°C operating temperature range make it suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, with matte tin termination plating, this connector is a standout choice for Board to Board and Card Edge applications. The ECC06DCKHS288 sets a new standard in performance and reliability.