ECC06DCKH

Heilind Number:SULECC06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKH

Detailed Description

The ECC06DCKH is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring PBT & Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage resistance, this connector is suitable for various applications. Its 2-row, 12-position layout and loop bellow contact type offer secure and stable connectivity. The clearance hole mount type and thru-hole termination method make installation easy and convenient. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Overall, the ECC06DCKH is a dependable solution for demanding electronic interconnection needs.