ECC06DCKI-S288

Heilind Number:SULECC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKI-S288

Detailed Description

Introducing the ECC06DCKIS288, a high-quality Board To Board PCB Connector designed for reliable, high-performance connections in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and robustness. Its two rows of female connectors, with a pitch of 2.54mm, offer easy and secure attachment. The termination method, Card Extender, guarantees a stable and efficient connection. With a contact material of gold-plated Phosphor Bronze, this connector ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various applications. The ECC06DCKIS288 is engineered for precision, meeting stringent quality standards for performance and durability. Elevate your electronic designs with this reliable and versatile connector.