ECC06DCKI

Heilind Number:SULECC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCKI

Detailed Description

Introducing the ECC06DCKI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers durability and efficient conductivity, while the gold-plated contacts enhance signal integrity. The threaded mount type and thru-hole termination method provide easy and secure installation. Rated for up to 700VAC and 3A, it meets stringent safety standards. Operating in a wide temperature range from -65 to 125°C, the ECC06DCKI is suitable for harsh environments. With its straight orientation and compact dimensions of 15.49mm x 9.4mm x 4.83mm, it is ideal for space-constrained applications. Trust in the ECC06DCKI for robust and high-reliability connectivity in your electronic designs.