ECC06DCKN-S288

Heilind Number:SULECC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECC06DCKN-S288. This high-performance female connector, featuring a contact amperage of 3A, is designed for precision and reliability in electronic applications. With two rows and 12 positions, it offers ample connectivity options. The termination method of Card Extender ensures secure attachment. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees optimal conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance functionality. With a compact size, measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating adds durability. This connector is a must-have for demanding applications in industries such as aerospace, telecommunications, and automotive.