ECC06DCKS-S288

Heilind Number:SULECC06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKS-S288

Detailed Description

Introducing the ECC06DCKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and side hole mount type make it easy to install, while the card extender termination method provides secure attachment. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, meeting the stringent requirements of high-speed data transmission. With a pitch of 2.54mm and 12 positions across two rows, it allows for efficient signal transfer. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial applications. Its loop bellow contact type and straddle orientation further enhance its performance. The ECC06DCKSS288 is a reliable solution for your connectivity needs, ensuring seamless operation in critical systems.