ECC06DCKS

Heilind Number:SULECC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKS

Detailed Description

The ECC06DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm and 12 positions arranged in 2 rows, it offers versatile connectivity options. The straight orientation and side-hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and long-term performance. Whether in aerospace, defense, or industrial applications, the ECC06DCKS connector delivers the reliability and quality you need.