ECC06DCKT-S288

Heilind Number:SULECC06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKT-S288

Detailed Description

Introducing the ECC06DCKTS288, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, this female connector features two rows of 12 loop bellow contacts, ensuring secure and efficient connectivity in demanding electronic applications. The threaded mount type and card extender termination method offer easy installation and maintenance. Crafted with precision, the contacts are plated with gold for optimal conductivity, while the termination boasts matte tin plating for enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECC06DCKTS288 for seamless board-to-board connections in your projects.