ECC06DCKT

Heilind Number:SULECC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCKT

Detailed Description

ECC06DCKT presents a high-performance Board To Board PCB Connector designed for seamless connectivity in demanding electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe power transmission. The female connector with two rows and loop bellow contact type offers efficient signal transfer. Its threaded mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and phosphor bronze construction enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 12 positions and a pitch of 2.54mm, it enables versatile connectivity options. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ECC06DCKT is a top choice for high-reliability electronic systems.