ECC06DCMD-S288

Heilind Number:SULECC06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCMD-S288

Detailed Description

Meet the ECC06DCMDS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a gender feature of female and a robust construction using PBT and phosphor bronze materials, this connector ensures durability and efficient conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it offers a secure connection for various applications. The two rows of hairpin contact type with gold plating guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, orientation in straddle, and termination method through card extender, installation is precise and straightforward. Suitable for harsh conditions, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability and corrosion resistance. With 12 positions and a tail length of 13.84mm, this connector provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, military, and industrial applications, the ECC06DCMDS288 is a top choice for seamless board-to-board connections.