ECC06DCMH-S288

Heilind Number:SULECC06DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCMH-S288

Detailed Description

Introducing the ECC06DCMHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender and 2 rows of 12 positions make it versatile for various PCB layouts. The clearance hole mount type and card extender termination method offer easy and secure installation. Its gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ECC06DCMHS288 for superior board-to-board connectivity in your electronic designs.