ECC06DCMI-S288

Heilind Number:SULECC06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCMI-S288

Detailed Description

The ECC06DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it provides safe and efficient power transmission. The 2-row, 12-position design with hairpin contacts and a straddle orientation offers secure mating for optimal signal integrity. Threaded mounting and card extender termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. From aerospace to telecommunications, the ECC06DCMI-S288 is the perfect choice for high-reliability connectivity solutions.