ECC06DCMI

Heilind Number:SULECC06DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCMI

Detailed Description

The ECC06DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The gold-plated contacts offer superior signal transmission, while the hairpin contact type ensures secure mating. With a straight orientation and 12 positions, it provides ample connectivity options. The threaded mount type and wire wrap termination method guarantee easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Measuring at .61 inches in height and with a compact width of 9.4mm, it saves space on the PCB. The matte tin termination plating enhances durability, making it a reliable choice for various industrial and commercial applications. Meeting industry standards for quality and performance, the ECC06DCMI is the ideal solution for your connectivity needs.