ECC06DCMN-S288

Heilind Number:SULECC06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCMN-S288

Detailed Description

Introducing the ECC06DCMNS288, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The female connector with two rows and 12 positions, along with a pitch of 2.54 mm, provides versatile connectivity options. Its hairpin contact type and straddle orientation further enhance signal integrity. The termination method of card extender and matte tin plating guarantee secure and stable connections. With a compact size of 9.4 mm in width and 15.49 mm in height, the ECC06DCMNS288 is ideal for space-constrained PCB layouts. Trust in this connector for seamless and high-speed data transmission in your electronic designs.