ECC06DCMS-S288

Heilind Number:SULECC06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCMS-S288

Detailed Description

Introducing the ECC06DCMSS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in harsh environments. With a contact rating of 3A and 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, allowing for multiple connections. Its side hole mount type and card extender termination method offer easy installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace use. Its hairpin contact type and straddle orientation provide secure mating. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination plating is matte tin, ensuring durability. The ECC06DCMSS288 is a top choice for high-reliability applications in the electronics industry.